Part Details for PT6KH105A2020 by Amphenol Piher
Overview of PT6KH105A2020 by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KH105A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT6LH-1M
|
TME | Potentiometer: mounting, single turn,vertical, 1MΩ, 100mW, ±30% Min Qty: 2 | 1001 |
|
$0.1720 / $0.5100 | Buy Now |