Part Details for PT6KV-202A2020 by Amphenol Piher
Overview of PT6KV-202A2020 by Amphenol Piher
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KV-202A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1314
|
Newark | Pt6Kv-202A2020 |Amphenol Piher Sensors And Controls PT6KV-202A2020 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3920 | Buy Now |
DISTI #
1993-PT6KV-202A2020-ND
|
DigiKey | TRIMMER 2K OHM 0.1W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1913 In Stock |
|
$0.2792 / $0.5500 | Buy Now |
|
Onlinecomponents.com | 6mm Trimmer Potentiometer - Carbon - 2,2K Ohms 20% - 0.1W - Linear Analog Vertical Adjust - Through Hole - -40°C to +85°C RoHS: Compliant |
14050 In Stock |
|
$0.2760 / $0.3600 | Buy Now |
|
Master Electronics | 6mm Trimmer Potentiometer - Carbon - 2,2K Ohms 20% - 0.1W - Linear Analog Vertical Adjust - Through Hole - -40°C to +85°C RoHS: Compliant |
14050 In Stock |
|
$0.2760 / $0.3600 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON V 6MM 2K ±20% CROSS STEEL | 0 |
|
$0.1849 / $0.2126 | RFQ |