There are no models available for this part yet.
Overview of PT6KV-475A3030 by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT6KV-475A3030 by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1993-1048-ND
|
DigiKey | TRIMMER 4.7M OHM 0.1W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: - |
2628 In Stock |
|
$0.2918 / $0.6700 | Buy Now | |
DISTI #
71481358
|
RS | POTENTIOMETER,6mm, tht,4.7 M Ohm+/-20%Side adjustment" | Piher - Amphenol PT6KV-475A3030 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3350 | RFQ | |
DISTI #
APRPT6KV-475A3030
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | 6mm Trimmer Potentiometer - Carbon - 4,7M Ohms 30% - 0.1W - Linear Taper - Vertical Adjust - Through Hole - -40°C to +85°C RoHS: Compliant |
1000 In Stock |
|
$0.2722 / $0.4152 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 2444 |
|
RFQ | |||
Master Electronics | 6mm Trimmer Potentiometer - Carbon - 4,7M Ohms 30% - 0.1W - Linear Taper - Vertical Adjust - Through Hole - -40°C to +85°C RoHS: Compliant |
1000 In Stock |
|
$0.2722 / $0.4152 | Buy Now | ||
New Advantage Corporation | TRIMPOT CARBON V 6mm 4.7M �30% CROSS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1480 |
|
$0.2712 / $0.2906 | Buy Now | ||
Ozdisan Elektronik | TRIMPOT CARBON V 6mm 4.7M ±30% CROSS | 1880 |
|
$0.2035 / $0.2340 | Buy Now |