There are no models available for this part yet.
Overview of PT6KV-505A3030 by Amphenol Piher
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT6KV-505A3030 by Amphenol Piher
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1993-1026-ND
|
DigiKey | TRIMMER 5M OHM 0.1W PC PIN TOP Min Qty: 1 Lead time: 4 Weeks Container: - |
1831 In Stock |
|
$0.3920 / $0.8900 | Buy Now | |
Onlinecomponents.com | 6mm Trimmer Potentiometer - Carbon - 5M Ohms 30% - 0.1W - Linear Taper - Vertical Adjust - Through Hole - -40°C to +85°C RoHS: Compliant | 0 |
|
$0.2767 / $0.5795 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 2571 |
|
RFQ | |||
New Advantage Corporation | TRIMPOT CARBON V 6mm 5M �30% CROSS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1576 |
|
$0.2712 / $0.2906 | Buy Now | ||
Ozdisan Elektronik | TRIMPOT CARBON V 6mm 5M ±30% CROSS | 1976 |
|
$0.2035 / $0.2340 | Buy Now |