Part Details for PT6KV501A2020 by Amphenol Piher
Overview of PT6KV501A2020 by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PT6KV501A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT6LV-500R
|
TME | Potentiometer: mounting, single turn,horizontal, 500Ω, 100mW Min Qty: 2 | 992 |
|
$0.1630 / $0.4750 | Buy Now |
Part Details for PT6KV501A2020
PT6KV501A2020 CAD Models
PT6KV501A2020 Part Data Attributes:
|
PT6KV501A2020
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PT6KV501A2020
Amphenol Piher
Potentiometer, Carbon Film, 0.1W, 500ohm, 100V, 20% +/-Tol, -300,300ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | compliant | |
Resistor Type | POTENTIOMETER |