Part Details for PT78601 by TE Connectivity
Overview of PT78601 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT78601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PT78601-ND
|
DigiKey | SOCKET WITH SOLDER TERMINALS, 4 Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
380 In Stock |
|
$7.1400 / $7.7000 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
380 Partner Stock |
|
$7.0700 / $10.3000 | Buy Now |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
380 Partner Stock |
|
$7.0700 / $10.3000 | Buy Now |
Part Details for PT78601
PT78601 CAD Models
PT78601 Part Data Attributes
|
PT78601
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT78601
TE Connectivity
RELAY SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 4 | |
Termination Type | SOLDER |