There are no models available for this part yet.
Overview of PT78602 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PT78602 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71077625
|
RS | Relay Socket, PCB Mount, 2 Pole, PCB Terminals | TE Connectivity PT78602 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7000 | RFQ | |
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
58 In Stock |
|
$4.1000 / $4.7800 | Buy Now | ||
DISTI #
C1S757106745857
|
Chip1Stop | Clip/Socket/Terminal RoHS: Compliant | 33 |
|
$6.9900 | Buy Now | |
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
58 In Stock |
|
$4.1000 / $4.7800 | Buy Now |
CAD Models for PT78602 by TE Connectivity
Part Data Attributes for PT78602 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Number of Contacts
|
2
|
Termination Type
|
SOLDER
|