Part Details for PT78604 by TE Connectivity
Overview of PT78604 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT78604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6961
|
Newark | Pt78604 |Potter&brumfield Te Connectivity PT78604 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$3.6500 / $4.5100 | Buy Now |
DISTI #
655-PT78604
|
Mouser Electronics | Relay Sockets & Hardware SOCKET 4POLE PCB RoHS: Compliant | 0 |
|
$3.1800 / $5.1100 | Order Now |
DISTI #
71077627
|
RS | Relay Socket, Shrack, PCB Mount, 4 Pole, PCB Terminals | TE Connectivity PT78604 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7500 / $5.2200 | RFQ |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
41 In Stock |
|
$2.7300 / $4.2600 | Buy Now |
DISTI #
3-1415043-1
|
TTI | Relay Sockets & Hardware PT78604 Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$2.3200 / $2.9100 | Buy Now |
DISTI #
TE Connectivity PT78604
|
PEI Genesis | IC Socket 4 Contact(s) Solde | 25 |
|
Buy Now | |
DISTI #
000000000002452714
|
Sager | Relay Sockets & Hardware SOCKET 4POLE PCB Min Qty: 400 | 0 |
|
$2.3600 / $3.0100 | Buy Now |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
41 In Stock |
|
$2.7300 / $4.2600 | Buy Now |
Part Details for PT78604
PT78604 CAD Models
PT78604 Part Data Attributes
|
PT78604
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT78604
TE Connectivity
IC Socket, 4 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 4 | |
Termination Type | SOLDER |