-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 4 Contact(s), Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4427
|
Newark | Pt78740 |Te Connectivity PT78740 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$7.1400 / $9.1700 | Buy Now |
DISTI #
655-PT78740
|
Mouser Electronics | Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal RoHS: Compliant | 999 |
|
$7.4100 / $12.1300 | Buy Now |
DISTI #
71077816
|
RS | Relay Socket 4 Pole DIN Rail with screw type terminals | TE Connectivity PT78740 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$9.7100 / $12.1400 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
1617 In Stock |
|
$5.2500 / $8.6300 | Buy Now |
DISTI #
69702717
|
Verical | Relay Sockets Screw Terminal DIN Rail 4Pole Min Qty: 10 Package Multiple: 10 Date Code: 2242 | Americas - 1520 |
|
$8.1212 / $11.2224 | Buy Now |
DISTI #
77307462
|
Verical | Relay Sockets Screw Terminal DIN Rail 4Pole Min Qty: 20 Package Multiple: 10 | Americas - 630 |
|
$5.9220 | Buy Now |
DISTI #
16506656
|
Verical | Relay Sockets Screw Terminal DIN Rail 4Pole Min Qty: 10 Package Multiple: 10 | Americas - 90 |
|
$6.8500 / $6.9700 | Buy Now |
|
Quest Components | 2 |
|
$6.7600 / $10.1400 | Buy Now | |
DISTI #
4-1415033-1
|
TTI | Relay Sockets & Hardware SOCKET RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 20 In Stock |
|
$5.5800 / $6.9500 | Buy Now |
DISTI #
000000000002452717
|
Sager | Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal Min Qty: 200 | 200 |
|
$6.3200 / $7.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT78740
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT78740
TE Connectivity
IC Socket, 4 Contact(s), Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CUL; VDE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 4 | |
Termination Type | SOLDER |