Part Details for PT7874P by TE Connectivity
Overview of PT7874P by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT7874P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8540
|
Newark | Socket, 4 Pole, Din Rail, Screw, Socket Mounting:Din Rail, Socket Terminals:Screwless Clamp, No. Of Pins:14Pins, Current Rating:6A, Voltage Rating:240Vac, Product Range:Pt Series, Svhc:No Svhc (12-Jan-2017), Accessory Type:Socket, Rohs Compliant: Yes |Schrack Te Connectivity PT7874P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$22.1400 | Buy Now |
DISTI #
655-PT7874P
|
Mouser Electronics | Relay Sockets & Hardware SOCKET RELAY | 83 |
|
$20.6500 / $27.2600 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
450 In Stock |
|
$17.1000 / $19.3200 | Buy Now |
DISTI #
1860000-1
|
TTI | General Purpose Relays SOCKET RELAY Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$14.9500 / $19.7700 | Buy Now |
DISTI #
PT7874P
|
TME | Socket, PIN: 14, PT Min Qty: 1 | 0 |
|
$7.4800 / $11.0700 | RFQ |
DISTI #
C1S757100553555
|
Chip1Stop | Relay Accessories Relay Socket for Electromechanical Relay RoHS: Compliant | 157 |
|
$20.6000 / $23.3000 | Buy Now |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
450 In Stock |
|
$17.1000 / $19.3200 | Buy Now |
Part Details for PT7874P
PT7874P CAD Models
PT7874P Part Data Attributes
|
PT7874P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT7874P
TE Connectivity
RELAY SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CUL; VDE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 14 | |
Termination Type | SOLDER |