Part Details for PT7C4337BUEX by Diodes Incorporated
Overview of PT7C4337BUEX by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PT7C4337BUEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
729-PT7C4337BUEX
|
Mouser Electronics | Real Time Clock Real Time Clock | 0 |
|
$0.5460 / $1.2600 | Order Now |
Part Details for PT7C4337BUEX
PT7C4337BUEX CAD Models
PT7C4337BUEX Part Data Attributes
|
PT7C4337BUEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7C4337BUEX
Diodes Incorporated
Real Time Clock,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |