Part Details for PT7C4337LE by Pericom Technology Inc
Overview of PT7C4337LE by Pericom Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PT7C4337LE
PT7C4337LE CAD Models
PT7C4337LE Part Data Attributes
|
PT7C4337LE
Pericom Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PT7C4337LE
Pericom Technology Inc
Timer or RTC,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Number of Timers | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |