Part Details for PT7C4337ZEEX by Diodes Incorporated
Overview of PT7C4337ZEEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PT7C4337ZEEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT7C4337ZEEX-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TDFN Min Qty: 3000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5081 / $0.5557 | Buy Now |
DISTI #
PT7C4337ZEEX
|
Avnet Americas | Real Time Clock Serial (2-Wire, I2C) 8-Pin TDFN T/R - Tape and Reel (Alt: PT7C4337ZEEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4873 / $0.5757 | Buy Now |
DISTI #
729-PT7C4337ZEEX
|
Mouser Electronics | Real Time Clock 1.8V-5.5V Real Time Clock 12C bus RoHS: Compliant | 501 |
|
$0.5620 / $1.3000 | Buy Now |
DISTI #
PT7C4337ZEEX
|
Avnet Americas | Real Time Clock Serial (2-Wire, I2C) 8-Pin TDFN T/R - Tape and Reel (Alt: PT7C4337ZEEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.4873 / $0.5757 | Buy Now |
Part Details for PT7C4337ZEEX
PT7C4337ZEEX CAD Models
PT7C4337ZEEX Part Data Attributes:
|
PT7C4337ZEEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7C4337ZEEX
Diodes Incorporated
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MO-229, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2.995 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PT7C4337ZEEX
This table gives cross-reference parts and alternative options found for PT7C4337ZEEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7C4337ZEEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7C4337ZEE | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MO-229, TDFN-8 | Diodes Incorporated | PT7C4337ZEEX vs PT7C4337ZEE |
PT7C4337ZEEX | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8, GREEN, MO-229, TDFN-8 | Pericom Semiconductor Corporation | PT7C4337ZEEX vs PT7C4337ZEEX |