Part Details for PT7M7436TAEX by Pericom Semiconductor Corporation
Overview of PT7M7436TAEX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Part Details for PT7M7436TAEX
PT7M7436TAEX CAD Models
PT7M7436TAEX Part Data Attributes
|
PT7M7436TAEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PT7M7436TAEX
Pericom Semiconductor Corporation
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC |