There are no models available for this part yet.
Overview of PT7M7809TTEX by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PT7M7809TTEX by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK4211
|
Newark | Mpu Supervisor, 3.08V, -40 To 85Deg C |Diodes Inc. PT7M7809TTEX RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4260 | Buy Now | |
DISTI #
PT7M7809TTEX-2017
|
Avnet Americas | RESET IC - Tape and Reel (Alt: PT7M7809TTEX-2017) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
PT7M7809TTEX-1612
|
Avnet Americas | RESET IC - Tape and Reel (Alt: PT7M7809TTEX-1612) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for PT7M7809TTEX by Diodes Incorporated
Part Data Attributes for PT7M7809TTEX by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SOP, TO-236
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G3
|
Length
|
2.92 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
TO-236
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.17 mm
|
Supply Current-Max (Isup)
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.08V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.3 mm
|
Alternate Parts for PT7M7809TTEX
This table gives cross-reference parts and alternative options found for PT7M7809TTEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M7809TTEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC809TU | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | PT7M7809TTEX vs MIC809TU |
MIC809TUY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | PT7M7809TTEX vs MIC809TUY-TR |
Related Parts for PT7M7809TTEX
-
PT7A7534WEXPower Management Circuits
-
PT7775CSwitching Regulator or Controllers
-
PT8A3284WEOther Analog ICs
-
AD8651ARZOperational Amplifiers
-
AD7653ASTZAnalog to Digital Converters
-
MAX3237EIDWLine Driver or Receivers
-
SBR10B45P5-13DRectifier Diodes
-
FDFMA2P857Small Signal Field-Effect Transistors
-
PSMAJ400A-13Transient Suppressors