There are no models available for this part yet.
Overview of PT7M7811TTBEX by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for PT7M7811TTBEX by Diodes Incorporated
Part Data Attributes for PT7M7811TTBEX by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G4
|
Length
|
2.92 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Equivalence Code
|
TO-253
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Supply Current-Max (Isup)
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+3.08V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.3 mm
|
Alternate Parts for PT7M7811TTBEX
This table gives cross-reference parts and alternative options found for PT7M7811TTBEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M7811TTBEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83CCG-AD4-R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN FREE, SOT-143, 4 PIN | Unisonic Technologies Co Ltd | PT7M7811TTBEX vs 83CCG-AD4-R |
PT7M7812TTBEX | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO4, SOT-143, 4 PIN | Diodes Incorporated | PT7M7811TTBEX vs PT7M7812TTBEX |
MAX6315US31D2+ | Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 125C | Analog Devices Inc | PT7M7811TTBEX vs MAX6315US31D2+ |
MAX6315US31D4+ | Open-Drain SOT µP Reset Circuit, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | PT7M7811TTBEX vs MAX6315US31D4+ |
MAX6315US31D2+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | PT7M7811TTBEX vs MAX6315US31D2+ |
UIC811G-C-AD4-R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, HALOGEN FREE, SOT-143, 4 PIN | Unisonic Technologies Co Ltd | PT7M7811TTBEX vs UIC811G-C-AD4-R |
MAX6315US31D4+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | PT7M7811TTBEX vs MAX6315US31D4+ |
Related Parts for PT7M7811TTBEX
-
PT7M7811TTAEXPower Management Circuits
-
ICL7660ACBAZA-TSwitching Regulator or Controllers
-
PT8A3263BWEXOther Analog ICs
-
PT7M8218B33CEXLinear Regulator ICs
-
PSMN075-100MSEPower Field-Effect Transistors
-
PT800DRectifier Diodes
-
PSMN038-100KSmall Signal Field-Effect Transistors
-
PSMAJ400A-13Transient Suppressors
-
PT7747APower Supply Modules