Part Details for PT7M7812RTBEX by Diodes Incorporated
Overview of PT7M7812RTBEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT7M7812RTBEX
PT7M7812RTBEX CAD Models
PT7M7812RTBEX Part Data Attributes
|
PT7M7812RTBEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7M7812RTBEX
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO4, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | LSOP, TO-253 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for PT7M7812RTBEX
This table gives cross-reference parts and alternative options found for PT7M7812RTBEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M7812RTBEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6315US26D4+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | PT7M7812RTBEX vs MAX6315US26D4+ |
UIC811G-A-AD4-R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, HALOGEN FREE, SOT-143, 4 PIN | Unisonic Technologies Co Ltd | PT7M7812RTBEX vs UIC811G-A-AD4-R |
UIC811L-A-AD4-R | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, SOT-143, 4 PIN | Unisonic Technologies Co Ltd | PT7M7812RTBEX vs UIC811L-A-AD4-R |
MAX6315US26D1+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | PT7M7812RTBEX vs MAX6315US26D1+ |