Part Details for PT7M7823RTAEX by Diodes Incorporated
Overview of PT7M7823RTAEX by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT7M7823RTAEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT7M7823RTAEX-2017
|
Avnet Americas | Microprocessor Supervisory ( Watch Dog,Manual Reset,Voltage Monitor ) - Tape and Reel (Alt: PT7M7823RTAEX-2017) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for PT7M7823RTAEX
PT7M7823RTAEX CAD Models
PT7M7823RTAEX Part Data Attributes
|
PT7M7823RTAEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7M7823RTAEX
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.036 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for PT7M7823RTAEX
This table gives cross-reference parts and alternative options found for PT7M7823RTAEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M7823RTAEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M7825YTAE | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, GREEN, MO-178AA, SOT-23, 6 PIN | Diodes Incorporated | PT7M7823RTAEX vs PT7M7825YTAE |
PT7M7811ZTAE | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, GREEN, MO-178AA, SOT-23, 6 PIN | Diodes Incorporated | PT7M7823RTAEX vs PT7M7811ZTAE |
PT7M7812RTA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, MO-178AA, SOT-23, 6 PIN | Diodes Incorporated | PT7M7823RTAEX vs PT7M7812RTA |
PT7M7811ZTA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, MO-178AA, SOT-23, 6 PIN | Diodes Incorporated | PT7M7823RTAEX vs PT7M7811ZTA |
PT7M7812YTAE | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, GREEN, MO-178AA, SOT-23, 6 PIN | Diodes Incorporated | PT7M7823RTAEX vs PT7M7812YTAE |
PT7M7824KTAEX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | PT7M7823RTAEX vs PT7M7824KTAEX |
PT7M7823GTAEX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | PT7M7823RTAEX vs PT7M7823GTAEX |
PT7M7825GTAEX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | PT7M7823RTAEX vs PT7M7825GTAEX |
PT7M7812RTAE | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, GREEN, MO-178AA, SOT-23, 6 PIN | Diodes Incorporated | PT7M7823RTAEX vs PT7M7812RTAE |
PT7M7811YTA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, MO-178AA, SOT-23, 6 PIN | Diodes Incorporated | PT7M7823RTAEX vs PT7M7811YTA |