Part Details for PT7M8206B12TA5EX by Diodes Incorporated
Overview of PT7M8206B12TA5EX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT7M8206B12TA5EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT7M8206B12TA5EX-2
|
Avnet Americas | LDO Regulator Pos 1.2V 0.3A SOT-23 T/R - Tape and Reel (Alt: PT7M8206B12TA5EX-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PT7M8206B12TA5EX-2
|
Avnet Americas | LDO Regulator Pos 1.2V 0.3A SOT-23 T/R - Tape and Reel (Alt: PT7M8206B12TA5EX-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
PT7M8206B12TA5EX
|
Avnet Silica | LDO Regulator Pos 1.2V 0.3A SOT-23 T/R (Alt: PT7M8206B12TA5EX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 1.2V 0.3A SOT23-5 | 18200 |
|
RFQ |