Part Details for PT8420-0040-811-1121 by TE Connectivity
Overview of PT8420-0040-811-1121 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT8420-0040-811-1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT8420-0040-811-1121-ND
|
DigiKey | PT8420-0040-811-1121 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,003.1100 | Buy Now |
DISTI #
04-0981-1364
|
Avnet Americas | Cable Actuated Position Sensor Linear 40-Inch Stroke 8V to 34V - Bulk (Alt: 04-0981-1364) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,705.2416 / $2,052.0703 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,803.4400 / $2,006.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,803.4400 / $2,006.3400 | Buy Now |