Part Details for PT8600-1250-211-SS-S02 by TE Connectivity
Overview of PT8600-1250-211-SS-S02 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for PT8600-1250-211-SS-S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT8600-1250-211-SS-S02-ND
|
DigiKey | PT8600-1250-211-SS-S02 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$935.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$790.0500 / $937.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$790.0500 / $937.0100 | Buy Now |