Part Details for PT9420-0400-121-1120 by TE Connectivity
Overview of PT9420-0400-121-1120 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT9420-0400-121-1120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT9420-0400-121-1120-ND
|
DigiKey | PT9420-0400-121-1120 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,924.7100 | Buy Now |
DISTI #
04-0979-0621
|
Avnet Americas | Cable Actuated Position Sensor Linear 4mA to 20mA 2-Wire Output 400-Inch Stroke 8V to 34V Analog Screw Mount - Bulk (Alt: 04-0979-0621) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,690.7275 / $2,034.6044 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,788.0900 / $1,989.2600 | Buy Now | |
|
Master Electronics | 0 |
|
$1,788.0900 / $1,989.2600 | Buy Now |