Part Details for PT9510-0200-121-1110 by TE Connectivity
Overview of PT9510-0200-121-1110 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT9510-0200-121-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT9510-0200-121-1110-ND
|
DigiKey | PT9510-0200-121-1110 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,284.9600 | Buy Now |
DISTI #
04-0979-0059
|
Avnet Americas | Cable Actuated Position Sensor Linear 0V to 10V Output 200-Inch Stroke 14.5V to 40V Analog Screw Mount - Bulk (Alt: 04-0979-0059) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,128.7526 / $1,358.3293 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,133.6300 / $1,347.1600 | Buy Now | |
|
Master Electronics | 0 |
|
$1,133.6300 / $1,347.1600 | Buy Now |