There are no models available for this part yet.
Overview of PT9600-0200-121-F01 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for PT9600-0200-121-F01 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT9600-0200-121-F01-ND
|
DigiKey | ENCODER CABLE ACTUATED REEL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,284.9600 | Buy Now | |
DISTI #
04-0988-0846
|
Avnet Americas | PT9600-0200-121-F01 - Bulk (Alt: 04-0988-0846) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | PT9600-0200-121-F01 RoHS: Compliant | 0 |
|
$1,133.6300 / $1,347.1600 | Buy Now | ||
Master Electronics | PT9600-0200-121-F01 RoHS: Compliant | 0 |
|
$1,133.6300 / $1,347.1600 | Buy Now |
CAD Models for PT9600-0200-121-F01 by TE Connectivity
Part Data Attributes for PT9600-0200-121-F01 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|