Part Details for PTA.M1.0GL.LC39G by LEMO connectors
Overview of PTA.M1.0GL.LC39G by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA.M1.0GL.LC39G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTA.M1.0GL.LC39G-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$32.3362 / $41.2600 | Buy Now |
DISTI #
736-PTAM10GLLC39G
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 2 |
|
$30.0000 | Buy Now |
DISTI #
000000000005433154
|
Sager | Circular Push Pull Connectors | 0 |
|
Buy Now |
Part Details for PTA.M1.0GL.LC39G
PTA.M1.0GL.LC39G CAD Models
PTA.M1.0GL.LC39G Part Data Attributes:
|
PTA.M1.0GL.LC39G
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PTA.M1.0GL.LC39G
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |