Part Details for PTA02C115 by Carlo Gavazzi Holding AG
Overview of PTA02C115 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA02C115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9355
|
Newark | 115Vac Thermistor Relay |Carlo Gavazzi PTA02C115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.8900 / $157.2100 | Buy Now |
DISTI #
2266-PTA02C115-ND
|
DigiKey | Industrial Relays 115VAC THERMIS Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$102.2900 / $110.4700 | Buy Now |
DISTI #
225-PTA02C115
|
Mouser Electronics | Industrial Relays 115VAC THERMISTOR RELAY | 0 |
|
$106.4000 / $133.0000 | Order Now |
|
Onlinecomponents.com | MOTOR TEMPERATURE RELAY REV.5 |
19 Partner Stock |
|
$95.7100 / $121.3600 | Buy Now |
DISTI #
61886477
|
Verical | PTA02C115 Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$90.4900 / $97.7300 | Buy Now |
|
Master Electronics | MOTOR TEMPERATURE RELAY REV.5 |
19 Partner Stock |
|
$95.7100 / $121.3600 | Buy Now |
|
Neutron USA | Thermistor Monitoring Relay, 115VAC, 8A, 250V, SPDT, Plug-In, PTA Series | 38 |
|
$241.5100 | Buy Now |