Part Details for PTA02C230 by Carlo Gavazzi Holding AG
Overview of PTA02C230 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA02C230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9356
|
Newark | 230Vac Thermistor Relay |Carlo Gavazzi PTA02C230 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.8900 / $157.2100 | Buy Now |
DISTI #
225-PTA02C230
|
Mouser Electronics | Industrial Relays 230VAC THERMISTOR RELAY | 0 |
|
$106.4000 / $133.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.8300 / $118.9800 | Buy Now |
DISTI #
PTA02C230
|
TME | Temperature monitoring relay, 230VAC Min Qty: 1 | 0 |
|
$108.3300 / $125.0000 | RFQ |