-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Composition, 0.2W, 100000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0685
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTA3043-2010CIB104 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8130 / $0.8820 | Buy Now |
DISTI #
PTA3043-2010CIB104-ND
|
DigiKey | SLIDE POT 100K OHM 0.2W TOP 30MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
312 In Stock |
|
$0.8726 / $1.9200 | Buy Now |
DISTI #
PTA3043-2010CIB104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 200 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA3043-2010CIB104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7200 / $0.8179 | Buy Now |
DISTI #
652-PTA3432010CIB104
|
Mouser Electronics | Slide Potentiometers 10mm Shaft 100K Ohms Sgl Gang Ins Lev Li RoHS: Compliant | 160 |
|
$0.8570 / $1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7900 / $1.1520 | Buy Now |
DISTI #
PTA3043-2010CIB104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 200 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA3043-2010CIB104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7200 / $0.8179 | Buy Now |
DISTI #
PTA3043-2010CIB104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 200 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA3043-2010CIB104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7200 / $0.8179 | Buy Now |
DISTI #
PTA3043-2010CIB104
|
Avnet Abacus | Slide Potentiometer, Low Profile Type, 100 kOhm, � 20%, 200 mW, Linear, Through Hole (Alt: PTA3043-2010CIB104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7900 / $1.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTA3043-2010CIB104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA3043-2010CIB104
Bourns Inc
Potentiometer, Carbon Composition, 0.2W, 100000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for PTA3043-2010CIB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTA3043-2010CIB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTA3043-2215CIB104 | Potentiometer, Carbon Composition, 0.2W, 100000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA3043-2010CIB104 vs PTA3043-2215CIB104 |
PTA3043-2015CIB104 | Potentiometer, Carbon Composition, 0.2W, 100000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA3043-2010CIB104 vs PTA3043-2015CIB104 |