Part Details for PTA3043-2015DPA104 by Bourns Inc
Overview of PTA3043-2015DPA104 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA3043-2015DPA104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1563
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTA3043-2015DPA104 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8130 / $0.8820 | Buy Now |
DISTI #
PTA3043-2015DPA104-ND
|
DigiKey | SLIDE POT 100K OHM 0.1W TOP 30MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
691 In Stock |
|
$0.8726 / $1.9200 | Buy Now |
DISTI #
PTA3043-2015DPA104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 100 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTA3043-2015DPA104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7200 / $0.8179 | Buy Now |
DISTI #
652-PTA30432015A104
|
Mouser Electronics | Slide Potentiometers 15mm Shaft 100KOhms Sgl Gang Met Lev Lin RoHS: Compliant | 711 |
|
$0.8720 / $1.9200 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) (45 X 9 X 24.5mm) Pin Thru-Hole Automotive |
647 In Stock |
|
$0.8860 / $1.5210 | Buy Now |
|
Master Electronics | Res Carbon Film POT 100K Ohm 20% 0.1W(1/10W) (45 X 9 X 24.5mm) Pin Thru-Hole Automotive |
647 In Stock |
|
$0.8860 / $1.5210 | Buy Now |
Part Details for PTA3043-2015DPA104
PTA3043-2015DPA104 CAD Models
PTA3043-2015DPA104 Part Data Attributes:
|
PTA3043-2015DPA104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA3043-2015DPA104
Bourns Inc
Potentiometer, Carbon Composition, 0.1W, 100000ohm, 150V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 45 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 150 V |
Alternate Parts for PTA3043-2015DPA104
This table gives cross-reference parts and alternative options found for PTA3043-2015DPA104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTA3043-2015DPA104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTA3043-2015CIA104 | Potentiometer, Carbon Composition, 0.1W, 100000ohm, 150V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA3043-2015DPA104 vs PTA3043-2015CIA104 |
PTA3043-2215CIA104 | Potentiometer, Carbon Composition, 0.1W, 100000ohm, 150V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA3043-2015DPA104 vs PTA3043-2215CIA104 |