Part Details for PTA4543-2010CIB104 by Bourns Inc
Overview of PTA4543-2010CIB104 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA4543-2010CIB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9852
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTA4543-2010CIB104 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 / $0.9540 | Buy Now |
DISTI #
PTA4543-2010CIB104-ND
|
DigiKey | SLIDE POT 100KOHM 0.25W TOP 45MM Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1326 | Buy Now |
DISTI #
PTA4543-2010CIB104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 250 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA4543-2010CIB104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7788 / $0.8847 | Buy Now |
DISTI #
652-PTA45432010CIB10
|
Mouser Electronics | Slide Potentiometers PANEL CONTROL - SLIDE CARBON RoHS: Compliant | 721 |
|
$0.9430 / $2.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8550 / $1.2460 | Buy Now | |
|
Master Electronics | 0 |
|
$0.8550 / $1.2460 | Buy Now |
Part Details for PTA4543-2010CIB104
PTA4543-2010CIB104 CAD Models
PTA4543-2010CIB104 Part Data Attributes:
|
PTA4543-2010CIB104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA4543-2010CIB104
Bourns Inc
Potentiometer, Carbon Composition, 0.25W, 100000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for PTA4543-2010CIB104
This table gives cross-reference parts and alternative options found for PTA4543-2010CIB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTA4543-2010CIB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTA4543-2015CIB104 | Potentiometer, Carbon Composition, 0.25W, 100000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA4543-2010CIB104 vs PTA4543-2015CIB104 |
PTF45201B104B2 | Potentiometer, Carbon Film, 0.25W, 100000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA4543-2010CIB104 vs PTF45201B104B2 |
1023-626-DB104 | RESISTOR, POTENTIOMETER, CARBON FILM, 0.25W, 100000ohm | Bourns Inc | PTA4543-2010CIB104 vs 1023-626-DB104 |
PTF45201A104B2 | Potentiometer, Carbon Film, 0.25W, 100000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA4543-2010CIB104 vs PTF45201A104B2 |
1023-626-BB104 | RESISTOR, POTENTIOMETER, CARBON FILM, 0.25W, 100000ohm | Bourns Inc | PTA4543-2010CIB104 vs 1023-626-BB104 |
PTF45151B104B2 | Potentiometer, Carbon Film, 0.25W, 100000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA4543-2010CIB104 vs PTF45151B104B2 |
1023-626-AB104 | RESISTOR, POTENTIOMETER, CARBON FILM, 0.25W, 100000ohm | Bourns Inc | PTA4543-2010CIB104 vs 1023-626-AB104 |
PTA6043-2215CIB104 | Potentiometer, Carbon Composition, 0.25W, 100000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA4543-2010CIB104 vs PTA6043-2215CIB104 |
1023-626-CB104 | RESISTOR, POTENTIOMETER, CARBON FILM, 0.25W, 100000ohm | Bourns Inc | PTA4543-2010CIB104 vs 1023-626-CB104 |
1023-626-EB104 | RESISTOR, POTENTIOMETER, CARBON FILM, 0.25W, 100000ohm | Bourns Inc | PTA4543-2010CIB104 vs 1023-626-EB104 |