Part Details for PTA4543-2015DPA103 by Bourns Inc
Overview of PTA4543-2015DPA103 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA4543-2015DPA103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8044
|
Newark | Potentiometer Slide, 10Kohm, 125Mw, ±20%, Slide Potentiometer Type:Low Profile, Track Resistance:10Kohm, Resistance Tolerance:± 20%, Power Rating:125Mw, Track Taper:Log (Audio), Potentiometer Mounting:Through Hole, Lever Length:15Mm Rohs Compliant: Yes |Bourns PTA4543-2015DPA103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$1.0800 / $2.1600 | Buy Now |
DISTI #
PTA4543-2015DPA103-ND
|
DigiKey | SLIDE POT 10KOHM 0.125W TOP 45MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
899 In Stock |
|
$0.7788 / $1.4600 | Buy Now |
DISTI #
PTA4543-2015DPA103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 125 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTA4543-2015DPA103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7788 / $0.8847 | Buy Now |
DISTI #
05R8044
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 125 mW, Audio, Through Hole - Bulk (Alt: 05R8044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 22 Partner Stock |
|
$1.0800 | Buy Now |
DISTI #
652-PTA45432015DPA10
|
Mouser Electronics | Slide Potentiometers 15MM SHAFT NO DET 45MM STRK SNG AUD RoHS: Compliant | 423 |
|
$0.8900 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.125W(1/8W) (60 X 9 X 24.5mm) Pin Thru-Hole Automotive RoHS: Compliant |
874 In Stock |
|
$0.9120 / $1.5030 | Buy Now |
|
Bristol Electronics | 549 |
|
RFQ | ||
|
Quest Components | 439 |
|
$0.9472 / $2.0480 | Buy Now | |
|
Master Electronics | Res Carbon Film POT 10K Ohm 20% 0.125W(1/8W) (60 X 9 X 24.5mm) Pin Thru-Hole Automotive RoHS: Compliant |
874 In Stock |
|
$0.9120 / $1.5030 | Buy Now |
Part Details for PTA4543-2015DPA103
PTA4543-2015DPA103 CAD Models
PTA4543-2015DPA103 Part Data Attributes:
|
PTA4543-2015DPA103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA4543-2015DPA103
Bourns Inc
Potentiometer, Carbon Composition, 0.125W, 10000ohm, 150V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 150 V |
Alternate Parts for PTA4543-2015DPA103
This table gives cross-reference parts and alternative options found for PTA4543-2015DPA103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTA4543-2015DPA103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTA4543-2015CIA103 | Potentiometer, Carbon Composition, 0.125W, 10000ohm, 150V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA4543-2015DPA103 vs PTA4543-2015CIA103 |
PTA6043-2015CIA103 | Potentiometer, Carbon Composition, 0.125W, 10000ohm, 150V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA4543-2015DPA103 vs PTA6043-2015CIA103 |