Part Details for PTA6043-2015CPA223 by Bourns Inc
Overview of PTA6043-2015CPA223 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA6043-2015CPA223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0709
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTA6043-2015CPA223 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $1.0400 | Buy Now |
DISTI #
PTA6043-2015CPA223-ND
|
DigiKey | SLIDE POT 22KOHM 0.125W TOP 60MM Min Qty: 1000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2362 | Buy Now |
DISTI #
PTA6043-2015CPA223
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 22 kOhm, ± 20%, 125 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTA6043-2015CPA223) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.8500 / $0.9656 | Buy Now |
DISTI #
652-PTA6432015CPA223
|
Mouser Electronics | Slide Potentiometers 22K AUDIO RoHS: Compliant | 641 |
|
$1.1100 / $2.2700 | Buy Now |
DISTI #
70774647
|
RS | PANEL CONTROL - SLIDE CARBON | Bourns PTA6043-2015CPA223 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9330 / $1.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9330 / $1.3600 | Buy Now |
Part Details for PTA6043-2015CPA223
PTA6043-2015CPA223 CAD Models
PTA6043-2015CPA223 Part Data Attributes
|
PTA6043-2015CPA223
Bourns Inc
Buy Now
|
Compare Parts:
PTA6043-2015CPA223
Bourns Inc
|
Samacsys Manufacturer | Bourns |