Part Details for PTA8 by Weller Hand Tools GmbH
Overview of PTA8 by Weller Hand Tools GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35F2527
|
Newark | Tip, Soldering Iron, Screwdriver, 1.57Mm, Tip/Nozzle Width:1.57Mm, Tip/Nozzle Style:Screwdriver, For Use With:Weller Tc201 Series Soldering Iron, Product Range:-, Tip/Nozzle Length:15.75Mm Rohs Compliant: Yes |Weller PTA8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71077266
|
RS | Weller, Soldering Tip, Solid Copper, Plated With Iron, Iron, Screwdriver,0.062 in | Weller PTA8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 |
|
$5.0100 | Buy Now |
|
Onlinecomponents.com | PT Series ScrewDriver Tip For TC201 Series Iron RoHS: Compliant |
98 In Stock |
|
$3.9100 / $6.8400 | Buy Now |
|
Quest Components | 1/16" SCREWDRIVER TIP, 800° | 10 |
|
$4.3875 / $8.7750 | Buy Now |
|
Master Electronics | PT Series ScrewDriver Tip For TC201 Series Iron RoHS: Compliant |
98 In Stock |
|
$3.9100 / $6.8400 | Buy Now |
DISTI #
272TI1028
|
Techni-Tool, Inc. | Weller PTA8 Soldering Tip, Screwdriver TIP, Chisel, 1/16", 800F, PT Series | 92 |
|
$4.8000 | Buy Now |
DISTI #
272TI1028
|
TestEquity LLC | Weller PTA8 Soldering Tip, Screwdriver TIP, Chisel, 1/16", 800F, PT Series | 92 |
|
$4.8000 | Buy Now |