Part Details for PTB-10-2PSY(027) by Amphenol Corporation
Overview of PTB-10-2PSY(027) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWB17W2PSY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 17W2, Signal (7.5A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock | |
L717TWA7W2PSYRM84 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 7W2, Signal (7.5A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 4-40 Fixed Front Screwlock with Standoff and Boardlock | |
L777TWA7W2PSYRM84 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 7W2, Signal (7.5A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Signal, 4-40 Fixed Front Screwlock with Standoff and Boardlock |
Price & Stock for PTB-10-2PSY(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTB-10-2PSY(027)
|
Avnet Americas | Connector Circular Adaptor 2POS Miniature Cylindrical to 2POS Miniature Cylindrical PL-RCP - Bulk (Alt: PTB-10-2PSY(027)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4220 | Buy Now |