Part Details for PTB-10-2PSY by Amphenol Industrial Operations
Overview of PTB-10-2PSY by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWB17W2PSY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 17W2, Signal (7.5A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock | |
L717TWA7W2PSYRM84 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 7W2, Signal (7.5A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 4-40 Fixed Front Screwlock with Standoff and Boardlock | |
L777TWA7W2PSYRM84 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 7W2, Signal (7.5A) Contacts Only, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Signal, 4-40 Fixed Front Screwlock with Standoff and Boardlock |
Price & Stock for PTB-10-2PSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ3959
|
Newark | Receptacle |Amphenol Industrial PTB-10-2PSY RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.1600 / $57.8800 | Buy Now |
DISTI #
339-PTB-10-2PSY-ND
|
DigiKey | RECEPTACLE Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.5700 | Buy Now |
DISTI #
73337512
|
RS | Connector, RECEPTACLE | Amphenol Industrial PTB-10-2PSY RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$93.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5600 / $66.6800 | Buy Now |