There are no models available for this part yet.
Overview of PTB-12-10PSY by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTB-12-10PSY by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTB-12-10PSY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN/SKT 10 POS Solder ST Panel Mount 10 Terminal 1 Port - Bulk (Alt: PTB-12-10PSY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for PTB-12-10PSY by Amphenol Corporation
Part Data Attributes for PTB-12-10PSY by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-26482
|
Body/Shell Style
|
RECEPTACLE-RECEPTACLE
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Gender
|
MALE-FEMALE
|
Coupling Type
|
BAYONET-BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
10
|
Alternate Parts for PTB-12-10PSY
This table gives cross-reference parts and alternative options found for PTB-12-10PSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB-12-10PSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231-104-07NF13-98PD-03 | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female, | Glenair Inc | PTB-12-10PSY vs 231-104-07NF13-98PD-03 |
CIRTBFP18-24PS | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | PTB-12-10PSY vs CIRTBFP18-24PS |
240-381AM13-98PSCANU | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | PTB-12-10PSY vs 240-381AM13-98PSCANU |
231-103-H7Z113-98PB-03 | Circular Connector Adapter, 10 Contact(s), Stainless Steel, Male-Female | Glenair Inc | PTB-12-10PSY vs 231-103-H7Z113-98PB-03 |
232-103-H7Z112-98PB-01 | Circular Connector Adapter, 10 Contact(s), Stainless Steel, Male-Female | Glenair Inc | PTB-12-10PSY vs 232-103-H7Z112-98PB-01 |
240-382AP12-98PSPDNU | Circular Connector Adapter, 10 Contact(s), Stainless Steel, Male-Female | Glenair Inc | PTB-12-10PSY vs 240-382AP12-98PSPDNU |
240-381AM13-98PSCFNU | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | PTB-12-10PSY vs 240-381AM13-98PSCFNU |
240-382AZN12-98PSCDNU | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | PTB-12-10PSY vs 240-382AZN12-98PSCDNU |
231-104-07M13-98PB-01 | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | PTB-12-10PSY vs 231-104-07M13-98PB-01 |
TBF28-19PSX | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | PTB-12-10PSY vs TBF28-19PSX |