Part Details for PTB-14-15PSX by Amphenol Corporation
Overview of PTB-14-15PSX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB-14-15PSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTB-14-15PSX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN/SKT 15 POS Solder ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: PTB-14-15PSX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PTB-14-15PSX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN/SKT 15 POS Solder ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: PTB-14-15PSX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PTB-14-15PSX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN/SKT 15 POS Solder ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: PTB-14-15PSX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for PTB-14-15PSX
PTB-14-15PSX CAD Models
PTB-14-15PSX Part Data Attributes
|
PTB-14-15PSX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PTB-14-15PSX
Amphenol Corporation
Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 15 |
Alternate Parts for PTB-14-15PSX
This table gives cross-reference parts and alternative options found for PTB-14-15PSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB-14-15PSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB-14-15PSZ | Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | PTB-14-15PSX vs PTB-14-15PSZ |
240-381AZN15-15PSCZNU | Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | PTB-14-15PSX vs 240-381AZN15-15PSCZNU |
231-104-07M15-15PN-03 | Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | PTB-14-15PSX vs 231-104-07M15-15PN-03 |
240-382AP14-15PSCBNU | Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female | Glenair Inc | PTB-14-15PSX vs 240-382AP14-15PSCBNU |
240-381AP15-15PSCBNU | Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female | Glenair Inc | PTB-14-15PSX vs 240-381AP15-15PSCBNU |
240-381AMT15-15PSPXNU | Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | PTB-14-15PSX vs 240-381AMT15-15PSPXNU |
231-104-07AL15-15PD-01 | Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | PTB-14-15PSX vs 231-104-07AL15-15PD-01 |
240-381AP15-15PSPYNU | Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female | Glenair Inc | PTB-14-15PSX vs 240-381AP15-15PSPYNU |
240-382AP14-15PSPYNU | Circular Connector Adapter, 15 Contact(s), Stainless Steel, Male-Female | Glenair Inc | PTB-14-15PSX vs 240-382AP14-15PSPYNU |
240-381AZN15-15PSPFNU | Circular Connector Adapter, 15 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | PTB-14-15PSX vs 240-381AZN15-15PSPFNU |