Part Details for PTB-20-16PS by Amphenol Industrial Operations
Overview of PTB-20-16PS by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7616-PSDZ | Analog Devices | Evaluation board |
Price & Stock for PTB-20-16PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26W2336
|
Newark | Cir Conn, Thru Bulkhead Rcpt, 16Pos, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Thru Bulkhead Receptacle, No. Of Contacts:16Contacts, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial PTB-20-16PS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$95.3800 / $107.8300 | Buy Now |
DISTI #
3937-PTB-20-16PS-ND
|
DigiKey | CONN ADAPTER 16P-16P F-M PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$231.7636 / $273.8900 | Buy Now |
DISTI #
APTB-20-16PS-ND
|
DigiKey | CONN ADAPTER 16P-16P F-M PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$70.9800 / $108.0600 | Buy Now |
DISTI #
70011543
|
RS | Connector PT Series 20 1.330 in. +&frasl - 0.005 in. Aluminum Alumilite | Amphenol Industrial PTB-20-16PS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$308.1700 | Buy Now |
DISTI #
AMIPTB-20-16PS
|
Heilind Electronics | Solder Bulkhead Recept, OD | Americas - 2 in Stock |
|
$106.6451 / $117.3096 | Buy Now |
DISTI #
AMIPTB-20-16PS
|
Interstate Connecting Components | Solder Bulkhead Recept, OD | 7 |
|
$106.6451 / $117.3096 | Buy Now |