Part Details for PTB-8-3PSW by Amphenol Corporation
Overview of PTB-8-3PSW by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB-8-3PSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTB-8-3PSW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN/SKT 3 POS Solder ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: PTB-8-3PSW) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.8067 | Buy Now |
Part Details for PTB-8-3PSW
PTB-8-3PSW CAD Models
PTB-8-3PSW Part Data Attributes
|
PTB-8-3PSW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PTB-8-3PSW
Amphenol Corporation
Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 3 |
Alternate Parts for PTB-8-3PSW
This table gives cross-reference parts and alternative options found for PTB-8-3PSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB-8-3PSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF14S-7PSW | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | PTB-8-3PSW vs TBF14S-7PSW |
TBF-28-6PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | PTB-8-3PSW vs TBF-28-6PS |
TBF20-19PSY | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | PTB-8-3PSW vs TBF20-19PSY |
PTB-8-3PSX | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | PTB-8-3PSW vs PTB-8-3PSX |
TBF-16-10PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | PTB-8-3PSW vs TBF-16-10PS |
TBF16-10PSX | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | PTB-8-3PSW vs TBF16-10PSX |
TBF16S-5PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | PTB-8-3PSW vs TBF16S-5PS |
TBF-20-3PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | PTB-8-3PSW vs TBF-20-3PS |
TBF-20-6PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | PTB-8-3PSW vs TBF-20-6PS |
TBF-18-22PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | PTB-8-3PSW vs TBF-18-22PS |