Part Details for PTB-V240-P3-MC-FC-FS1 by MAKESafe Tools Inc
Overview of PTB-V240-P3-MC-FC-FS1 by MAKESafe Tools Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB-V240-P3-MC-FC-FS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3404-PTB-V240-P3-MC-FC-FS1-ND
|
DigiKey | MTR BRAKE + FTSWCH 240V 3P 5.0HP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$1,241.0000 | Buy Now |