Part Details for PTB20134 by Ericsson
Overview of PTB20134 by Ericsson
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for PTB20134
PTB20134 CAD Models
PTB20134 Part Data Attributes:
|
PTB20134
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PTB20134
Ericsson
RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 25 V | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PTB20134
This table gives cross-reference parts and alternative options found for PTB20134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB20134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1275-01 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.380 INCH, PLASTIC, M113, FM-4 | STMicroelectronics | PTB20134 vs SD1275-01 |
SD1012 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, PLASTIC, M135, 4 PIN | Advanced Power Technology | PTB20134 vs SD1012 |
SD1489 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, PLASTIC, M173, 4 PIN | STMicroelectronics | PTB20134 vs SD1489 |
BLV97 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | PTB20134 vs BLV97 |
BLW80 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-122A, 4 PIN, BIP RF Power | NXP Semiconductors | PTB20134 vs BLW80 |
SD1143 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M135, 4 PIN | Microsemi Corporation | PTB20134 vs SD1143 |
MRF323 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | PTB20134 vs MRF323 |
SD1490 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-4 | Advanced Semiconductor Inc | PTB20134 vs SD1490 |
BLV58 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-289A, 5 PIN, BIP RF Power | NXP Semiconductors | PTB20134 vs BLV58 |
SD1070 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M137, 3 PIN | Microsemi Corporation | PTB20134 vs SD1070 |