Part Details for PTC-14-A by Omega Engineering
Overview of PTC-14-A by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85014FRZ-T7A | Renesas Electronics Corporation | 14A, 3.8V to 18V Input, Synchronous Buck Regulator |
Price & Stock for PTC-14-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7798
|
Newark | Panel Mount Dual Digital Timer 100-240Va |Omega PTC-14-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$162.5400 | Buy Now |
DISTI #
PTC-14-A
|
Avnet Americas | MULTIFUNCTION DIGITAL TIMER - 100-240 VAC - Bulk (Alt: PTC-14-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 Factory Stock |
|
$162.5400 | Buy Now |