There are no models available for this part yet.
Overview of PTC10LH01-103A1010 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PTC10LH01-103A1010 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTC10LH01-103A1010
|
Avnet Americas | Resistor Cermet Trimmer Side Adjustment 10K Ohm 10% 1/3W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt: PTC10LH01-103A1010) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7418 | Buy Now | |
DISTI #
531-PTC10LH01103A11
|
Mouser Electronics | Trimmer Resistors - Through Hole 10mm cermet through hole potentiometer 0,33W Horizontal adjust resistive value 10K Ohm Alog taper tolerance 10% screwdriver adjustment RoHS: Compliant | 0 |
|
$0.8050 | Order Now | |
DISTI #
PTC10LH01-103A1010
|
Avnet Abacus | Resistor Cermet Trimmer Side Adjustment 10K Ohm 10% 1/3W 1 Turn PC Pin Through Hole Bulk (Alt: PTC10LH01-103A1010) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116733542336
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats RoHS: Compliant | 1790 |
|
$0.3450 / $0.4370 | Buy Now |