Part Details for PTC10LH01-104A1010 by Amphenol Corporation
Overview of PTC10LH01-104A1010 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10LH01-104A1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTC10LH01-104A1010
|
Avnet Americas | Resistor Cermet Trimmer Side Adjustment 100K Ohm 10% 1/3W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt: PTC10LH01-104A1010) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.7609 | Buy Now |
DISTI #
531-PTC10LH01104A11
|
Mouser Electronics | Trimmer Resistors - Through Hole RoHS: Compliant | 4416 |
|
$0.6860 / $1.3700 | Buy Now |
DISTI #
35857818
|
Verical | Res Cermet Trimmer 100K Ohm 10% 0.33W(1/3W) 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Bulk Min Qty: 17 Package Multiple: 1 Date Code: 1913 | Americas - 1974 |
|
$0.3666 | Buy Now |
DISTI #
56638005
|
Verical | Res Cermet Trimmer 100K Ohm 10% 0.33W(1/3W) 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Bulk Min Qty: 158 Package Multiple: 1 | Americas - 790 |
|
$0.4789 / $0.5176 | Buy Now |
DISTI #
C1S116733542345
|
Chip1Stop | Resistor Trimmers, Potentiometers and Rheostats RoHS: Compliant | 1974 |
|
$0.5150 | Buy Now |