Part Details for PTC10LH01-501A2020 by Amphenol Piher
Overview of PTC10LH01-501A2020 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10LH01-501A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PTC10LH01-501A2020-ND
|
DigiKey | TRIMMER 500OHM 0.33W PC PIN SIDE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3406 In Stock |
|
$0.6235 / $1.4200 | Buy Now |
DISTI #
APRPTC10LH01-501A2020
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.33 W, 500 OHM | 34 |
|
$0.5000 / $0.6000 | Buy Now |