Part Details for PTC10LH01503A2020 by Amphenol Piher
Overview of PTC10LH01503A2020 by Amphenol Piher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10LH01503A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for PTC10LH01503A2020
PTC10LH01503A2020 CAD Models
PTC10LH01503A2020 Part Data Attributes
|
PTC10LH01503A2020
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PTC10LH01503A2020
Amphenol Piher
Potentiometer, Cermet, 0.33W, 50000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | unknown | |
Construction | Dust Proof | |
Lead Length | 3.5 mm | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.3 mm | |
Package Length | 4.5 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 200 V |