Part Details for PTC10LV10-203A2020-P08 by Amphenol Piher
Overview of PTC10LV10-203A2020-P08 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10LV10-203A2020-P08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6791
|
Newark | 10Mm Cermet Potentiometer |Amphenol Piher Sensors And Controls PTC10LV10-203A2020-P08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 / $1.3000 | Buy Now |
|
Onlinecomponents.com | 10mm Cermet Potentiometer - Through Hole - Vertical Adjust - 20K Ohm - Linear Taper - 0.33W - 20% Bulk -40° to +90°C - 8 detents |
90 Partner Stock |
|
$0.6010 / $0.8600 | Buy Now |
|
Master Electronics | 10mm Cermet Potentiometer - Through Hole - Vertical Adjust - 20K Ohm - Linear Taper - 0.33W - 20% Bulk -40° to +90°C - 8 detents |
90 Partner Stock |
|
$0.6010 / $0.8600 | Buy Now |