Part Details for PTC10LV10504A2020 by Amphenol Piher
Overview of PTC10LV10504A2020 by Amphenol Piher
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10LV10504A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5910
|
Newark | Trimpot, 500K, 20%, Cermet, 0.33W, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:500Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Product Range:Ptc-10 Series Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PTC10LV10504A2020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1549 |
|
$0.6410 | Buy Now |
DISTI #
WER2913
|
Rutronik | PTC10 500K 20% LIN 0,33W RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4035 / $0.4352 | Buy Now |
DISTI #
4236122
|
element14 Asia-Pacific | TRIMPOT, 500K, 20%, CERMET, 0.33W RoHS: Compliant Min Qty: 1 Container: Each | 1549 |
|
$0.7177 / $1.3330 | Buy Now |
DISTI #
4236122
|
Farnell | TRIMPOT, 500K, 20%, CERMET, 0.33W RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 2000 |
|
$1.0029 / $1.6236 | Buy Now |
Part Details for PTC10LV10504A2020
PTC10LV10504A2020 CAD Models
PTC10LV10504A2020 Part Data Attributes
|
PTC10LV10504A2020
Amphenol Piher
Buy Now
Datasheet
|
Compare Parts:
PTC10LV10504A2020
Amphenol Piher
Potentiometer, Cermet, 0.33W, 500000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PIHER SENSORS AND CONTROLS SA | |
Reach Compliance Code | unknown | |
Construction | Dust Proof | |
Lead Length | 3.5 mm | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.3 mm | |
Package Length | 4.5 mm | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 220 deg | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 200 V |