Part Details for PTC10MH01-203A2020 by Amphenol Corporation
Overview of PTC10MH01-203A2020 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10MH01-203A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTC10MH01-203A2020
|
Avnet Americas | Resistor Cermet Trimmer Side Adjustment 20K Ohm 20% 1/3W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt: PTC10MH01-203A2020) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6917 | Buy Now |
DISTI #
531-PTC10MH01203A202
|
Mouser Electronics | Trimmer Resistors - Through Hole 10 mm - ceramic potentiometer tht RoHS: Compliant | 418 |
|
$0.6230 / $1.0000 | Buy Now |