Part Details for PTC10MH01-254B0505 by Amphenol Corporation
Overview of PTC10MH01-254B0505 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10MH01-254B0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-PTC1MH1254B55
|
Mouser Electronics | Trimmer Resistors - Through Hole 10mm cermet through hole potentiometer 0,17W Horizontal adjust resistive value 250K Ohm Log taper tolerance 5% | 0 |
|
$0.9180 | Order Now |